
Dual 1mH common mode choke designed for power and signal lines. Features a 36A current rating, 3.3mR DC resistance, and 600V AC voltage rating. Operates across a -25°C to 110°C temperature range with radial pin termination for through-hole mounting. This unshielded component offers 2 lines and a 1kHz test frequency.
Schaffner RD7127-36-1M0 technical specifications.
| Current Rating | 36A |
| DC Current | 36A |
| DC Resistance (DCR) | 3.3mR |
| Depth | 70.5mm |
| Diameter | 70mm |
| Height | 40mm |
| Inductance | 1mH |
| Lead Diameter | 2.7mm |
| Lead/Base Style | Pin |
| Length | 70.5mm |
| Max Current Rating | 36A |
| Max DC Current | 36A |
| Max Operating Temperature | 110°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD7127-36-1M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
