
Triple-line common mode choke with 12mH inductance per line, rated for 6A maximum DC current. Features a low 60.6mOhm DC resistance and a 1kHz test frequency. Designed for through-hole mounting with radial terminations, operating within a -25°C to 110°C temperature range. Offers 600V AC and 850V DC voltage ratings.
Schaffner RD7137-6-12M0 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| DC Resistance (DCR) | 60.6mR |
| Diameter | 70mm |
| Height | 1.594inch |
| Inductance | 12mH |
| Lead Diameter | 1mm |
| Length | 2.756inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Number of Lines | 3 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD7137-6-12M0 to view detailed technical specifications.
No datasheet is available for this part.
