
The RD7147-10-3M5 is a 70mm common mode choke with a maximum current rating of 10A and a voltage rating of 600V AC. It has a through hole, wire mount and is designed for use in power and signal line applications. The choke operates within a temperature range of -25°C to 110°C and is compliant with RoHS regulations. The inductance of the choke is 3.5mH with a tolerance of 50%.
Schaffner RD7147-10-3M5 technical specifications.
| Diameter | 70mm |
| Height | 1.594inch |
| Inductance | 3.5mH |
| Lead Diameter | 1.4mm |
| Length | 2.756inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Number of Lines | 4 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD7147-10-3M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.