Schaffner RD7147-16-1M5 technical specifications.
| Diameter | 70mm |
| Height | 1.594inch |
| Inductance | 1.5mH |
| Lead Diameter | 1.8mm |
| Length | 2.756inch |
| Max Current Rating | 16A |
| Max DC Current | 16A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Number of Lines | 4 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD7147-16-1M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.