Schaffner RD8127-36-3M0 technical specifications.
| Diameter | 80mm |
| Height | 50mm |
| Inductance | 3mH |
| Lead Diameter | 4.5mm |
| Max Current Rating | 36A |
| Max DC Current | 36A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Number of Lines | 2 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD8127-36-3M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.