
Three-line common mode choke with 25A maximum DC current rating and 2.5mH inductance. Features 6.4mR DC resistance, 600V AC voltage rating, and 850V DC rated voltage. Operates within a -25°C to 110°C temperature range. Through-hole mounting with radial termination.
Schaffner RD8137-25-2M5 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| DC Resistance (DCR) | 6.4mR |
| Depth | 80.5mm |
| Diameter | 80mm |
| Height | 1.988inch |
| Inductance | 2.5mH |
| Lead Diameter | 2.4mm |
| Length | 3.15inch |
| Max Current Rating | 25A |
| Max DC Current | 25A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RD |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD8137-25-2M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.