
Power and signal line common mode choke featuring 600µH inductance with a -30% tolerance, designed for through-hole mounting. This component handles up to 50A DC current with a low 2.15mΩ DC resistance. It operates across a temperature range of -25°C to 110°C and offers voltage ratings of 600V AC and 850V DC. The choke has a 3-line configuration and a self-resonant frequency of 400Hz.
Schaffner RD8137-50-0M6 technical specifications.
| Current | 50A |
| Current Rating | 50A |
| DC Current | 50A |
| DC Resistance (DCR) | 2.15mR |
| Depth | 80.5mm |
| Diameter | 80mm |
| Height | 1.988inch |
| Inductance | 600uH |
| Inductance Tolerance | -30% |
| Length | 80.5mm |
| Max Current Rating | 50A |
| Max DC Current | 50A |
| Max Operating Temperature | 110°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 8 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400Hz |
| Series | RD |
| Termination | Wire |
| Test Frequency | 1kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RD8137-50-0M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
