The Schaffner RI 222 is a through-hole wirewound saturating choke with a maximum DC current of 15A and a maximum DC resistance of 0.021 ohms. It has a product length and depth of 48.3mm and a height of 43.3mm. The choke operates between -25°C and 110°C. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | Saturating Choke |
| Technology | Wirewound |
| Maximum DC Current | 15A |
| Max DC Resistance | 0.021Ohm |
| Lead Style | Fly Lead |
| Product Length | 48.3mm |
| Product Depth | 48.3mm |
| Height | 43.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |