Saturating Choke 300uH 15A 0.008Ohm DCR Fly Lead
Checking distributor stock and pricing after the page loads.
| Type | Saturating Choke |
| Inductance | 300uH |
| Maximum DC Current | 15A |
| Max DC Resistance | 0.008(Typ)Ohm |
| Lead Style | Fly Lead |
| Product Length | 49mm |
| Product Depth | 35mm |
| Height | 34.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |