Saturating Choke 250uH 25A 0.004Ohm DCR Fly Lead
Checking distributor stock and pricing after the page loads.
| Type | Saturating Choke |
| Inductance | 250uH |
| Maximum DC Current | 25A |
| Max DC Resistance | 0.004(Typ)Ohm |
| Lead Style | Fly Lead |
| Product Length | 48mm |
| Product Depth | 48mm |
| Height | 43.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |