The RI110PC is a general purpose inductor from Schaffner with a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a rated current of 3A and is designed for RF inductor applications. The inductor is available in a 4-pin dual in-line package and is not shielded.
Schaffner RI110PC technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL IN-LINE |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| Rated Current-Max | 3 |
| Test Frequency | 0.001 |
| Manufacturer Series | RI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner RI110PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.