
Through-hole fixed inductor with 3mH inductance and 6A current rating. Features 0.042 Ohm DC resistance, 40mm lead pitch, and 1.15mm lead diameter. Operates from -25°C to 110°C with a 500V AC voltage rating. RoHS compliant, radial termination, and pin style.
Schaffner RI111PC technical specifications.
| Current Rating | 6A |
| DC Current | 6A |
| Depth | 35.3mm |
| Height | 34mm |
| Inductance | 3mH |
| Lead Diameter | 1.15mm |
| Lead Pitch | 40mm |
| Lead/Base Style | Pin |
| Length | 49.3mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 110°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RI |
| Termination | Radial |
| Voltage Rating (AC) | 500V |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.