Schaffner RI406PC technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 53mR |
| Depth | 28.8mm |
| Height | 21.5mm |
| Inductance | 1.2mH |
| Lead Diameter | 0.88mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Pin |
| Length | 28.8mm |
| Max DC Current | 6A |
| Max Operating Temperature | 110°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Wire |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RI406PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.