
Radial common mode choke featuring 4.2mH inductance per line and a 2A current rating. This through-hole component offers a 250V AC voltage rating and operates across a -40°C to 125°C temperature range. With a 20.1mm lead pitch and 22.8mm length, it boasts a 102mR DC resistance and UL94 V-0 flammability rating. Designed for power and signal lines, it is RoHS compliant.
Schaffner RN114-2-02 technical specifications.
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 102mR |
| Depth | 21.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Inductance | 4.2mH |
| Lead Pitch | 20.1mm |
| Lead/Base Style | Pin |
| Length | 22.8mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN114-2-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.