
Dual common mode choke with 1.8mH inductance per winding, designed for power and signal lines. Features a 2A current rating, 75mR DC resistance, and a 250V AC/DC voltage rating. Operates across a -40°C to 125°C temperature range and offers a 1kHz self-resonant frequency. This through-hole component has a 25mm lead pitch and a UL94 V-0 flammability rating, ensuring reliable performance in demanding applications.
Schaffner RN122-2-02 technical specifications.
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 75mR |
| Depth | 27.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Inductance | 1.8mH |
| Lead Pitch | 25mm |
| Lead/Base Style | Pin |
| Length | 28.3mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 147mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN122-2-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
