
2-line common mode choke for power and signal lines, featuring 2A DC current rating and 10mH inductance. Operates from -40°C to 125°C with a 250V AC/DC voltage rating. Through-hole mounting with radial pin termination and 230mR DC resistance. UL94 V-0 flammability rating ensures safety.
Schaffner RN143-2-02 technical specifications.
| Current | 2A |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 230mR |
| Depth | 32.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.787inch |
| Inductance | 10mH |
| Lead/Base Style | Pin |
| Length | 33.4mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 230mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 1.28inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN143-2-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
