
Dual common mode choke with 1.1mH inductance and 2A current rating. Features 70mΩ DC resistance, 250V AC/DC voltage rating, and operates from -40°C to 125°C. This through-hole component has a radial termination and is UL94 V-0 flammability rated.
Schaffner RN202-2-02 technical specifications.
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 70mR |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.8mm |
| Inductance | 1.1mH |
| Lead Pitch | 15.21mm |
| Lead/Base Style | Pin |
| Length | 18.5mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 70mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN202-2-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
