
Power and signal line common mode choke featuring 1.8mH inductance with a -30% tolerance, rated for 2A DC current. This through-hole component offers a 75mR DC resistance and operates across a -40°C to 125°C temperature range. Designed with two lines and radial pin termination, it boasts a 250V AC voltage rating and a 1.5kV test voltage. The component is RoHS compliant and constructed with UL94 V-0 flammability rating.
Schaffner RN212-2-02 technical specifications.
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 75mR |
| Depth | 12.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Inductance | 1.8mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18.3mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 75MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Test Voltage | 1.5kV |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN212-2-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
