Ind Current Compensated Choke 15mH -30% to 50% 10KHz 1A Pin
Schaffner RN214-1/02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 50 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 15000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.375 |
| Rated Current-Max | 1 |
| Test Frequency | 0.01 |
| Manufacturer Series | RN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schaffner RN214-1/02 to view detailed technical specifications.
No datasheet is available for this part.