The RN214-0.8-02-27M is a current-compensated common mode choke designed for EMI suppression on printed circuit boards. It is part of the RN series which attenuates common-mode or asymmetric interference signals in series with phase and neutral lines of AC powerline inputs. It features high saturation resistance, excellent thermal behavior, and a dual-choke configuration in a compact vertical PCB-mounting housing.
Sign in to ask questions about the Schaffner RN214-0.8-02-27M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner RN214-0.8-02-27M technical specifications.
| Rated Current | 0.8A |
| Inductance | 27mH |
| DC Resistance (DCR) | 500mΩ |
| Rated Voltage | 300VAC |
| Operating Frequency | DC to 400Hz |
| Operating Temperature Range | -40 to +100°C |
| Number of Lines | 2 |
| Stray Inductance | 1% |
| Common Mode Resonance Frequency | 0.1 to 3MHz |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standard | UL 1283 |
| Safety Standard | EN 60938-1 |
Download the complete datasheet for Schaffner RN214-0.8-02-27M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.