
This through-hole common mode choke features 18mH inductance with a -30% tolerance, designed for power and signal lines. It offers a 1A current rating, 250V AC voltage rating, and operates across a -40°C to 125°C temperature range. With two lines and radial pin termination, it has a 12.5mm lead pitch and a DC resistance of 610mR. Approvals include VDE and UR, and the component is RoHS compliant.
Schaffner RN222-1-02 technical specifications.
| Approvals | VDE, UR |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 610mR |
| Depth | 18.3mm |
| Height | 29.6mm |
| Inductance | 18mH |
| Inductance Tolerance | -30% |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 31.3mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 610mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 610mR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN222-1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
