
Radial common mode choke with 3.3mH inductance and 4A current rating. Features 2 lines, 45mR DC resistance, and a 12.5mm lead pitch. Operates from -40°C to 125°C with a 250V AC voltage rating. Through-hole mounting and UL94 V-0 flammability rating. RoHS compliant.
Schaffner RN222-4-02 technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 45mR |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 29.3mm |
| Inductance | 3.3mH |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 31.3mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 45MR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN222-4-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
