
Power and signal line common mode choke featuring 2A current rating and 6.8mH inductance. This through-hole component offers 250V AC voltage rating, operates from -40°C to 125°C, and has a low DC resistance of 190mR. Approvals include VDE and UR, with RoHS compliance. Designed with a 12.5mm lead pitch and 0.8mm lead diameter, it provides two lines of current compensation.
Schaffner RN242-2-02 technical specifications.
| Approvals | VDE, UR |
| Current | 2A |
| Current Rating | 2A |
| DC Resistance (DCR) | 190mR |
| Depth | 18.3mm |
| Height | 1.362inch |
| Inductance | 6.8mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 1.22inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Series Resistance | 190mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN242-2-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
