The RS 522-1-02 is a wirewound differential mode choke from Schaffner with an inductance of 225uH. It features a tolerance of -30% to 50% and a minimum self resonant frequency of 4M. The choke has a maximum DC current rating of 1A and a maximum DC resistance of 0.3R. It is designed for through-hole mounting and has a product length of 28.3mm, product depth of 27.3mm, and a height of 16.8mm. The operating temperature range is -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Differential Mode Choke |
| Technology | Wirewound |
| Inductance | 225uH |
| Tolerance | -30% to 50% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1(Typ)A |
| Max DC Resistance | 0.3(Typ)Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Lead Style | Pin |
| Product Length | 28.3mm |
| Product Depth | 27.3mm |
| Height | 16.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |