The RS 522-2-02 is a wirewound differential mode choke from Schaffner with an inductance of 55uH and a tolerance of -30% to 50%. It has a maximum DC current rating of 2A and a maximum DC resistance of 0.07 ohms. The choke's minimum self resonant frequency is 7M and it is designed for operation between -40 and 125 degrees Celsius. The lead style is pin and the product dimensions are 28.3mm in length, 27.3mm in depth, and 16.8mm in height.
Schaffner RS 522-2-02 technical specifications.
| Type | Differential Mode Choke |
| Technology | Wirewound |
| Inductance | 55uH |
| Tolerance | -30% to 50% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2(Typ)A |
| Max DC Resistance | 0.07(Typ)Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Lead Style | Pin |
| Product Length | 28.3mm |
| Product Depth | 27.3mm |
| Height | 16.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schaffner RS 522-2-02 to view detailed technical specifications.
No datasheet is available for this part.