Differential Mode Choke Wirewound 15uH -30% to 50% 10KHz 4A 0.03Ohm DCR Pin
Checking distributor stock and pricing after the page loads.
| Type | Differential Mode Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | -30% to 50% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4(Typ)A |
| Max DC Resistance | 0.03(Typ)Ohm |
| Minimum Self Resonant Frequency | 13M(Typ)Hz |
| Lead Style | Pin |
| Product Length | 28.3mm |
| Product Depth | 27.3mm |
| Height | 16.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |