
Surface mount fixed inductor with 13µH inductance and a 2A maximum DC current rating. Features a low DC resistance of 0.03 ohm and a self-resonant frequency of 25MHz. Operates within a temperature range of -40°C to 125°C and has a voltage rating of 250V AC. Designed for through-hole, radial mounting with pin terminations. RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the Schaffner RS512-2-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner RS512-2-02 technical specifications.
| Current | 2A |
| Depth | 17.4mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Inductance | 13uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | RS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RS512-2-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
