CMC 120UH 1A 2LN TH
Schaffner RS514-1-02 technical specifications.
| Depth | 21.8mm |
| Height | 13.2mm |
| Inductance | 120uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.1mm |
| Lead/Base Style | Pin |
| Length | 22.5mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | RS |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
No datasheet is available for this part.