
Radial common mode choke with 120µH inductance, rated for 1A maximum DC current and 250V AC. Features a 10mm lead pitch and 0.8mm lead diameter for through-hole mounting. Operating temperature range is -40°C to 125°C, with VDE and UR approvals. This RoHS compliant component is designed for power and signal line applications.
Schaffner RS614-1-02 technical specifications.
| Approvals | VDE, UR |
| Current | 1A |
| Depth | 15.8mm |
| Height | 25mm |
| Inductance | 120uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 23.3mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | RS |
| Termination | Radial |
| Test Frequency | 1kHz |
| Voltage Rating (AC) | 250V |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RS614-1-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
