Contactor 72VDC SPST-NO/DPDT Flange Mount Automotive
Schaltbau C195 A/ 72EV-U2 technical specifications.
| DC Coil Voltage | 72V |
| Contact Arrangement | SPST-NO|DPDT |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 10 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.