Contactor 110VDC SPST-NO/SPDT Flange Mount Automotive
Schaltbau C195 S/ 110EV technical specifications.
| DC Coil Voltage | 110V |
| Contact Arrangement | SPST-NO|SPDT |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 10 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.