Contactor 72VDC SPST-NO/DPST-NO/DPST-NC Flange Mount Automotive
Schaltbau CH801 72ER-O2 technical specifications.
| DC Coil Voltage | 72V |
| Contact Arrangement | SPST-NO|DPST-NO|DPST-NC |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.