Contactor 110VDC SPST-NO Flange Mount Automotive
Schaltbau CT1130/04V 110ET-00 technical specifications.
| DC Coil Voltage | 110V |
| Contact Arrangement | SPST-NO |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.