EMI Gaskets Fabric Over Foam Polyurethane 0.08Ohm
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Surface Resistivity | 0.08Ohm |
| Compression Set | <15% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Height | 3.4mm |
| Product Length | 560mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |