The CF-78-50FR EMI gasket is a fabric over foam type with a polyurethane core and nickel/copper finish. It exhibits a surface resistivity of 0.08Ohm and a compression set of less than 15%. The gasket is available with an adhesion option, utilizing a pressure-sensitive adhesive. Operating temperature range is from -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Surface Resistivity | 0.08Ohm |
| Compression Set | <15% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Height | 5mm |
| Product Length | 560mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |