This D Shape polyurethane foam gasket features a nickel/copper finish and provides 96dB attenuation. It has a surface resistivity of 0.066Ohm and is available with pressure sensitive adhesion. The gasket measures 1005.1mm in length, 7.6mm in depth, and 4.8mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 96dB |
| Surface Resistivity | 0.066Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 7.6mm |
| Height | 4.8mm |
| Product Length | 1005.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |