This EMI gasket features a polyurethane core material and a nickel/copper finish, providing a high level of attenuation at 96dB. It has a pressure-sensitive adhesion type and is available with an adhesion option. The gasket measures 6.4mm in height and 1000mm in length, with a product depth of 9.5mm. It is suitable for use in shielding applications.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 96dB |
| Surface Resistivity | 0.066Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 9.5mm |
| Height | 6.4mm |
| Product Length | 1000mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |