The E1053T00315 is a fabric over foam EMI gasket with a D shape and polyurethane core material. It features a nickel/copper finish and provides 96dB attenuation. The gasket has a surface resistivity of 0.066Ohm and is available with pressure sensitive adhesion. It measures 80mm in length, 9.5mm in depth, and 6.4mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 96dB |
| Surface Resistivity | 0.066Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 9.5mm |
| Height | 6.4mm |
| Product Length | 80mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |