EMI Gaskets Fabric Over Foam Rectangular Polyurethane 95dB 0.5Ohm
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Polyurethane |
| Finish | Silver/Nylon |
| Attenuation | 95dB |
| Surface Resistivity | 0.5Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 12.7mm |
| Height | 3.2mm |
| Product Length | 30mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |