The EMI gasket is a rectangular, fabric-over-foam type with a polyurethane core and a silver/nylon finish. It has a product depth of 12.7mm and a length of 220mm. The gasket features a pressure-sensitive adhesion option and an attenuation of 95dB. It is suitable for use in EMI shielding applications.
Schlegel E2859T00866 technical specifications.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Polyurethane |
| Finish | Silver/Nylon |
| Attenuation | 95dB |
| Surface Resistivity | 0.5Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 12.7mm |
| Height | 3.2mm |
| Product Length | 220mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.