The E6069H00685 is a P-Shape gasket made from polyurethane core material with a silver/nylon finish. It features a high attenuation rating of 95dB and a surface resistivity of 0.5Ohm. The gasket is available with a pressure-sensitive adhesion option. The product measures 13.2mm in depth, 3.3mm in height, and 174mm in length.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | P-Shape |
| Core Material | Polyurethane |
| Finish | Silver/Nylon |
| Attenuation | 95dB |
| Surface Resistivity | 0.5Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 13.2mm |
| Height | 3.3mm |
| Product Length | 174mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |