EMI Gaskets Fabric Over Foam Square Polyurethane 96dB 0.066Ohm
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Square |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 96dB |
| Surface Resistivity | 0.066Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 9.5mm |
| Height | 9.5mm |
| Product Length | 196.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |