The EMI gasket is a rectangular, fabric-over-foam design made from polyurethane core material with a nickel/copper finish. It features an attenuation of 96dB and a surface resistivity of 0.066Ohm. The gasket is available with pressure-sensitive adhesion. Dimensions include a product depth of 6.4 and a product length of 1005.1, with a height of 3.2.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 96dB |
| Surface Resistivity | 0.066Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 6.4mm |
| Height | 3.2mm |
| Product Length | 1005.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |