This polyurethane foam gasket features a rectangular style with a silver/nylon finish and a surface resistivity of 0.5 Ohm. It provides 95 dB of attenuation and has an adhesion option with a pressure-sensitive type. The gasket has a product depth of 8 mm and a height of 5 mm.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Polyurethane |
| Finish | Silver/Nylon |
| Attenuation | 95dB |
| Surface Resistivity | 0.5Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 8mm |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |