The E8169T00000 EMI gasket from Schlegel features a fabric over foam construction with a rectangular style and polyurethane core material. It has a silver/nylon finish and provides 95dB attenuation. The gasket exhibits a surface resistivity of 0.5Ohm and offers adhesion via a pressure-sensitive option. It measures 4mm in depth and 2mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Polyurethane |
| Finish | Silver/Nylon |
| Attenuation | 95dB |
| Surface Resistivity | 0.5Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 4mm |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |