EMI Gaskets Fabric Over Foam D Shape Polyurethane 95dB 0.5Ohm
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Polyurethane |
| Finish | Silver/Nylon |
| Attenuation | 95dB |
| Surface Resistivity | 0.5Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 6.4mm |
| Height | 3.6mm |
| Product Length | 111.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |