This polyurethane EMI gasket features a D shape style with a nickel/copper finish, providing 96dB attenuation. It is made from a polyurethane core material with a surface resistivity of 0.066Ohm. The gasket is available with adhesion option, utilizing a pressure sensitive adhesion type. It measures 4mm in depth, 6mm in height, and 979.68mm in length.
Schlegel EA553C03957 technical specifications.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 96dB |
| Surface Resistivity | 0.066Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 4mm |
| Height | 6mm |
| Product Length | 979.68mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.