The EB953-00275 EMI gasket features a mini-clip style with a polyether polyurethane core material and a nickel/copper finish. It offers 96dB attenuation and a surface resistivity of 0.066Ohm. The gasket has a product depth of 6.5 and a height of 3.7, with a product length of 69.85. It is suitable for use in shielding applications.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Mini-Clip |
| Core Material | Polyether Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 96dB |
| Surface Resistivity | 0.066Ohm |
| Adhesion Option | No |
| Product Depth | 6.5mm |
| Height | 3.7mm |
| Product Length | 69.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |