The EH353T00500 is a fabric over foam gasket with a C-fold shape, constructed from polyether polyurethane core material. It features a nickel/copper finish and exhibits 96dB attenuation. The gasket has a surface resistivity of 0.066Ohm and offers adhesion via pressure-sensitive adhesive. It measures 127mm in length, 8mm in height, and 8mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | C-Fold Shape |
| Core Material | Polyether Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 96dB |
| Surface Resistivity | 0.066Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 8mm |
| Height | 8mm |
| Product Length | 127mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |