The EJ8532Z2000 EMI gasket from Schlegel features a fabric over foam construction with a D shape style and polyurethane core material. It has a nickel/copper finish and provides 96dB attenuation. The gasket is available with pressure sensitive adhesion. It measures 10mm in depth, 2mm in height, and 508mm in length.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Polyurethane |
| Finish | Nickel/Copper |
| Attenuation | 96dB |
| Surface Resistivity | 0.066Ohm |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 10mm |
| Height | 2mm |
| Product Length | 508mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |